TE Connectivity's part number 5-1375582-5 is an MTE header SMT vertical 15AU male unshrouded connector.
This component features surface-mount technology for seamless integration onto printed circuit boards.
Ideal for use in electronics requiring reliable high-frequency signal transmission.
Commonly utilised in communications and data networking devices.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
6 |
| Pitch |
2.54 |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Mating Length |
0.23inch |
| Contact Plating |
Gold, Tin |
| Contact Retention |
No (Without) |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Current Rating |
3a |
| Depth |
6.68mm |
| Dielectric Withstanding Voltage (Max) |
600 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Housing Color |
Black |
| Housing Material |
LCP |
| Insulation Resistance |
5000 |
| Length |
17.78mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Latched |
| Mating Retention |
With |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Surface Mount |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
1 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
100 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
100 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Hold-Down |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Sealable |
No |
| Series |
AMPMODU MTE |
| Square Termination Post & Tail Dimension |
.025 |
| Termination |
Crimp |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Wire/Cable Type |
Discrete |