TE Connectivity 5-1105101-2 Heavy Duty Rectangular Connector Gold 4.0

MPN
5-1105101-2
EAN-13
2050007172048
Order Code
07-4605
Country of Origin
Czech Republic

Discontinued


The TE Connectivity 5-1105101-2 is a high-density power connector female contact socket.

It is designed for unshrouded connections, offering reliable electrical performance.

This component is typically used in telecommunications and data processing equipment.

Its robust design ensures secure and efficient power distribution in complex systems.


Type TE AMP HEAVY DUTY RECTANGULAR CONN
Pin or Socket Female
Colour Silver
Contact Current Rating 16a
Contact Material Copper Alloy
Contact Plating Gold
Depth 4.5mm
ELV Compliant
Gender Female
Length 22mm
Misc Attribute TE AMP HEAVY DUTY RECTANGULAR CONN
Mount Cable
Orientation Straight
Package Quantity 50
Packaging Bag
Packaging Type Bag
RoHS Compliant Yes
Series HE/HA, HTS
Shielding Unshielded
Termination Crimp
Wire/Cable Gauge 11AWG

Trustpilot