TE Connectivity 5-104656-1 Headers Header 2X05P Vertical SMT Male Shrouded

MPN
5-104656-1
Order Code
14-3883
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
56+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 56
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 5-104656-1 is a shrouded male header with a vertical surface mount design.

It features a 2x05 pin configuration, providing a reliable connection in compact spaces.

This header is typically used in printed circuit boards for data transfer or signal integrity in electronic devices.

Its robust construction ensures durability in various environments.


Type PCB Headers & Receptacles
Number of Positions 10
Pitch 0.05inch
Number of Rows 2
Mouning Orientation Straight
Approvals CSA
Board Standoff No (Without)
Centerline (Pitch) 1.27mm
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 4a
Contact Current Rating (Max) .5
Contact Finish - Mating GOLD
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Length 3.048mm
Contact Plating Gold, Tin
Contact Protection Yes (With)
Contact Shape Round
Contact Shape & Form Round
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 4a
Depth 5.71mm
Dielectric Withstanding Voltage (Max) 300
ELV Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
Header Type Fully Shrouded
Housing Color Black
Housing Material Thermoplastic
Insulation Color Black
Insulation Material Polymer
Keyed Yes
Length 9.44mm
Mated Stacking Heights 8.13mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Connector Lock No (Without)
Max Voltage Rating (AC) 30v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Surface Mount
Operating Supply Voltage 30v
Operating Temperature Range -85 – 221
Operating Voltage 30
Package Quantity 56
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 56
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 150
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Hold-Down Post
PCB Mounting Orientation Vertical
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 1.27mm
Row-to-Row Spacing .05
Sealable No
Selectively Loaded No (Without)
Series AMPMODU 50/50 Grid
Shrouded End Dimension 0.036inch
Stabilizers No (Without)
Stack Height 0.32inch
Strain Relief No (Without)
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
Underplate Material Nickel
Voltage Rating 30v
Voltage Rating (AC) 30v

Reviews

Be the first to submit a review

Trustpilot