TE Connectivity 5-104652-1 is a board connector with 10 female contacts arranged in 2 rows.
It is designed for reliable connections in electronic applications.
This connector is commonly used in telecommunications and data communication systems.
Its robust construction ensures durability and high performance.
| Type |
Connector Assembly |
| Number of Positions |
10 |
| Pitch |
.05 |
| Number of Rows |
2 |
| Approvals |
CSA |
| Boss |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.187 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
4a |
| Contact Current Rating (Max) |
.5 |
| Contact Finish - Mating |
GOLD |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Shape |
Square |
| Contact Type |
Socket |
| Current Rating |
4a |
| Depth |
3.05mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.187inch |
| Housing Color |
Black |
| Housing Material |
LCP GF |
| Insulation Color |
Black |
| Insulation Material |
Polymer |
| Insulation Resistance |
5000 |
| Length |
10.82mm |
| Mated Stacking Heights |
9.91mm |
| Material |
Metal |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarizing Tab |
| Mating Connector Lock |
No (Without) |
| Max Voltage Rating (AC) |
30v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Surface Mount, PCB |
| Number of Contacts |
10 |
| Number of Poles |
10 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
30 |
| Orientation |
Straight |
| Package Quantity |
49 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
49 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Hold-Down Post |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.05inch |
| Series |
AMPMODU 50/50 Grid |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| Voltage Rating |
30v |
| Voltage Rating (AC) |
30v |
| Width |
3.05mm |