TE Connectivity's 5-104549-2 is a male unshrouded connector with 20 positions arranged in a dual row.
It features surface mount technology for easy installation on printed circuit boards.
This vertical connector is ideal for applications requiring reliable board-to-board connections.
Commonly used in electronic assemblies, it facilitates efficient signal transmission.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
20 |
| Pitch |
1.27mm |
| Orientation |
Straight |
| Approvals |
CSA |
| Board Standoff |
Yes (With) |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Power & Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Finish - Mating |
GOLD |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Length |
3.175mm |
| Contact Plating |
Gold, Tin, Matte |
| Contact Post Length |
0.1inch |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
1a |
| Depth |
8.73mm |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Color |
Black |
| Insulation Material |
Polyphthalamide |
| Keyed |
No |
| Lead Length |
2.54mm |
| Lead Pitch |
1.27mm |
| Length |
18.89mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Latched |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
30v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Surface Mount |
| Number of Contacts |
20 |
| Number of Rows |
2 |
| Operating Supply Voltage |
30v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
30 |
| Package Quantity |
27 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
27 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
150 – 250 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Hold-Down Post |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
1.57 |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU System 50 |
| Shrouded End Dimension |
0.05inch |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.1 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
30v |
| Voltage Rating (AC) |
30v |