TE Connectivity 5-104505-7 AMPMODU MTE Pin Crimp 22AWG Gold Plated

MPN
5-104505-7
Order Code
14-3297
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1000+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 32,402 in stock

The TE Connectivity 5-104505-7 is a pin crimp suitable for 22AWG wires.

It features gold plating for enhanced conductivity and corrosion resistance.

This component is typically used in electronics for reliable wire-to-board connections.

Its application includes consumer electronics, industrial machinery, and communications equipment.


Type Connector Contacts
Pin or Socket Male
Wire Gauge 22
Approvals CSA
Circuit Application Signal
Compatible Insulation Diameter Range .035 – .054
Compatible With Approved Standards Products UL E28476
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
Depth 1.9mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Insulation Diameter 1.37mm
Insulation Resistance 5000
Length 20.62mm
Mating Square Post Dimension .025
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Cable
Number of Positions 1
Operating Supply Voltage 300v
Operating Temperature Range -85 – 221
Operating Voltage 300
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Gold
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPMODU MTE
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support With
Wire Size 254 – 642
Wire/Cable Diameter 0.054inch
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot