TE Connectivity 5-104363-5 MTE Header Male Shrouded Latch 06-Pos .100CL

MPN
5-104363-5
Order Code
14-4023
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
150+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 4,170 in stock

TE Connectivity's 5-104363-5 is a male shrouded header with a latch feature.

It accommodates six positions and has a .100 inch centreline spacing.

This component is ideal for use in wire-to-board interconnections in electronic devices.

Its robust latch design ensures reliable and secure connections in various industrial applications.


Type PCB Headers & Receptacles
Number of Positions 6
Number of Rows 1
Mouning Orientation STRAIGHT
Centerline (Pitch) 2.54mm
Circuit Application Signal
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .535
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating (Max) 3
Contact Gender MALE
Contact Mating Area Length .23
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Shape & Form Square
Contact Type Pin
Dielectric Withstanding Voltage 600VAC
Dielectric Withstanding Voltage (Max) 600
Header Type Fully Shrouded
Housing Material Thermoplastic
Insulation Resistance 5000
Insulator Color BLACK
Insulator Material GLASS FILLED THERMOPLASTIC
Mating Alignment With
Mating Alignment Type Latched
Mating Retention With
Mating Retention Type Polarized Lock
Mating Square Post Dimension .025
Maximum Operating Temperature 105
Minimum Operating Temperature -65
Number Of Connectors ONE
Number Of PCB Rows 1
Operating Temperature (Max) 221
Operating Temperature Range -85 – 221
Packaging Method Tube
Packaging Quantity 30
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness (Recommended) .062
Plating Thickness 15u
Primary Product colour Black
Rated Current (Signal) 3
Reliability COMMERCIAL
Sealable No
Square Termination Post & Tail Dimension .025
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .13
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot