TE Connectivity 5-104363-1 is a male, unshrouded header with no swage, offering versatility in electronic connections.
It features two positions, making it suitable for compact designs.
This header is ideal for use in printed circuit board assemblies.
It is commonly used in consumer electronics and industrial equipment.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Mouning Orientation |
STRAIGHT |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.535 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
MALE |
| Contact Mating Area Length |
.23 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Dielectric Withstanding Voltage |
600VAC |
| Dielectric Withstanding Voltage (Max) |
600 |
| Header Type |
Fully Shrouded |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Insulator Color |
BLACK |
| Insulator Material |
GLASS FILLED THERMOPLASTIC |
| Mating Alignment |
With |
| Mating Alignment Type |
Latched |
| Mating Retention |
With |
| Mating Retention Type |
Polarized Lock |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
1 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-85 – 221 |
| Packaging Method |
Tube |
| Packaging Quantity |
71 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
15u |
| Primary Product colour |
Black |
| Rated Current (Signal) |
3 |
| Reliability |
COMMERCIAL |
| Sealable |
No |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.13 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
2 |
| UL Flammability Rating |
UL 94V-0 |