The TE Connectivity 5-104078-5 connector is a female, 50-position, vertical, dual-row shrouded component.
It features a robust design suitable for ensuring reliable connections in electronic circuits.
This connector is commonly used in telecommunications and data equipment.
It offers secure mating and easy integration into PCBs, enhancing the durability of connections in various applications.
| Type |
Connector Assembly |
| Number of Positions |
50 |
| Pitch |
.1 |
| Number of Rows |
2 |
| Approvals |
CSA |
| Boss |
No (Without) |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.35 |
| Connector Length |
1.29 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Connector Width |
.198 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
4a |
| Contact Current Rating (Max) |
3.6 |
| Contact Finish - Mating |
GOLD |
| Contact Layout |
Matrix |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
1.18 |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
2.54mm |
| Contact Shape |
Square |
| Contact Type |
Receptacle |
| Current Rating |
1a |
| DC Rated Voltage |
30V |
| Depth |
5.02mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
8.89mm |
| Housing Color |
Black |
| Housing Material |
LCP |
| Insulation Color |
Black |
| Insulation Material |
Glass |
| Insulation Resistance |
5000 |
| Mated Stacking Heights |
12.57mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Square Post Dimension |
.015 |
| Max Voltage Rating (AC) |
30V |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
50 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
30 |
| Orientation |
Straight |
| Package Quantity |
16 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
16 |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mount Retention Type |
Hold-Down Post |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Sealable |
No |
| Series |
AMPMODU System 50 |
| Shrouded |
No (Without) |
| Tail Length |
0.1inch |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.1 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
30V |
| Voltage Rating (AC) |
30V |