The TE Connectivity 5-103961-4 is a board connector with 5 contacts arranged in a single row.
It features a female, unshrouded design for easy accessibility and connection.
This component is typically used in electronics for signal and power transfer between circuit boards.
Its reliable construction is ideal for applications requiring frequent disconnections.
| Type |
Connector Assembly |
| Number of Positions |
5 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Approvals |
CSA |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.054 |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.265 |
| Connector Length |
1.99 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
15.24mm |
| Dielectric Withstanding Voltage (Max) |
600 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
5.08mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
1.37mm |
| Insulation Resistance |
5000 |
| Length |
50.55mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
5 |
| Operating Supply Voltage |
267V |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
44 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
44 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Sealable |
No |
| Series |
AMPMODU MTE |
| Strain Relief |
Yes (With) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
30 – 26 |
| Wire/Cable Type |
Ribbon, Discrete |