TE Connectivity 5-103956-3 Header Female Unshrouded 4P Wire Housing

Order Code:

14-3593

Brand: TE Connectivity MPN: 5-103956-3
Qty Unit Price (Ex VAT)
165+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 165
436 in stock, despatched in 5 working days

TE Connectivity's 5-103956-3 is a header female unshrouded wire housing.

It features four positions and is designed for secure electrical connections.

This component is commonly used in various electronic and electrical applications.

Its reliable performance makes it suitable for both industrial and domestic wiring solutions.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range .054
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .265
Connector Length 1.99
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Current Rating 3a
Depth 15.24mm
Dielectric Withstanding Voltage (Max) 600
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 5.08mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 1.37mm
Insulation Resistance 5000
Lead Free Lead Free
Length 50.55mm
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Max Operating Temperature 105°C
Min Operating Temperature -65°C
Mount Free Hanging, Cable, Surface Mount
Number of Contacts 4
Number of Positions 4
Operating Supply Voltage 267v
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 55
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 55
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No
Series AMPMODU MTE
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Size 26 – 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot