TE Connectivity's 5-103908-3 is a male unshrouded latch housing header with a swage design for secure attachment.
This component is ideal for ensuring reliable connections in electronic and electrical applications.
It is commonly used in circuit board installations due to its robust and durable construction.
The header is designed to facilitate efficient and effective connectivity in various environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
4 |
| Pitch |
2.54mm |
| Orientation |
Straight |
| Approvals |
CSA |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.535 |
| Connector Length |
.5 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Length |
.23 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
0.23inch |
| Contact Plating |
Gold, Tin, Matte |
| Contact Retention |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Current Rating |
3a |
| Depth |
6.98mm |
| Dielectric Withstanding Voltage (Max) |
600 |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
13.59mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Color |
Black |
| Insulation Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Length |
12.7mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Latched |
| Mating Retention |
With |
| Mating Retention Type |
Hold-Down |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
4 |
| Number of Rows |
1 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
42 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
42 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Swaged Retention Tails |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.08inch |
| PCB Thickness (Recommended) |
.062 |
| Plating Thickness |
5.08um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Sealable |
No |
| Series |
AMPMODU MTE |
| Square Termination Post & Tail Dimension |
.025 |
| Strain Relief |
No (Without) |
| Tail Length |
3.3mm |
| Termination |
Crimp |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.13 |
| UL Flammability Rating |
UL 94V-0 |