TE Connectivity 5-103904-3 Latching Shrouded Male Connector 4P 30Au Hold-Down

MPN
5-103904-3
Order Code
14-3629
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
210+ £0.942
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 210
Despatched within 5 working days - 3,532 in stock

The TE Connectivity 5-103904-3 is a latching shrouded male connector with four positions and 30 microinches of gold plating.

It features hold-downs for secure attachment.

This connector is typically used in electronic and telecommunications equipment for reliable connections.

It ensures stable and durable connections in circuit board applications.


Type PCB Headers & Receptacles
Number of Positions 4
Pitch 2.54
Number of Rows 1
Mouning Orientation Right Angle
Approvals CSA
Backwall/Post Interruptions No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .275
Connector Length .5
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Material Brass
Contact Mating Area Length .23
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Mating Length 0.23inch
Contact Plating Gold, Tin, Matte
Contact Retention Yes (With)
Contact Shape Square
Contact Shape & Form Square
Contact Style Pin
Contact Type Pin
Current Rating 3a
Depth 13.58mm
Dielectric Withstanding Voltage (Max) 600
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 13.59mm
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Length 12.7mm
Mating Alignment With
Mating Alignment Type Latched
Mating Retention With
Mating Retention Type Hold-Down
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operating Temperature Range -85 – 221
Package Quantity 42
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 42
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Hold-Down
PCB Mounting Orientation Right Angle
PCB Thickness 1.574mm
PCB Thickness (Recommended) .062
Plating Gold
Plating Thickness 2.54um
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No
Series AMPMODU MTE
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Tail Length 3.3mm
Termination Crimp
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .13
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot