TE Connectivity 5-103639-9 Unshrouded Male Header LTCH Header WO SWAGE 10

MPN
5-103639-9
Order Code
14-4356
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
152+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 152
Despatched within 5 working days - 692 in stock

TE Connectivity's 5-103639-9 is an unshrouded male header designed for circuit board connections.

This component features a latch mechanism to ensure stable connections without swage.

It is typically used in electronics projects requiring secure and reliable interconnections.

Its 10-position configuration makes it suitable for a variety of applications in the electronics industry.


Type PCB Headers & Receptacles
Number of Positions 10
Pitch 2.54
Number of Rows 1
Mouning Orientation Straight
Backwall/Post Interruptions No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .535
Connector Length 1.1
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Material Brass
Contact Mating Area Length .23
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 100
Contact Mating Length 0.23inch
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Current Rating 3a
Depth 6.98mm
Dielectric Withstanding Voltage (Max) 600
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 13.59mm
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Length 27.94mm
Mating Alignment With
Mating Alignment Type Latched
Mating Retention With
Mating Retention Type Polarized Lock
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operating Temperature Range -85 – 221
Package Quantity 19
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 19
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness (Recommended) .062
Plating Thickness 2.54um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No
Series AMPMODU MTE
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Tail Length 3.3mm
Termination Crimp
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .13
UL Flammability Rating UL 94V-0
Voltage Rating 250v

Reviews

Be the first to submit a review

Trustpilot