TE Connectivity 5-103639-7 Latch Header Male Unshrouded No Swage 8 Pin

MPN
5-103639-7
Order Code
14-6778
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
184+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 184
Available to back orderBack order, lead time 4 months

TE Connectivity 5-103639-7 is an 8-pin latch header featuring a male unshrouded design.

The part is suitable for direct PCB applications where secure and straightforward connections are needed.

With no swage, it provides an efficient connection in compact spaces.

It is typically used in electronic assemblies and equipment where reliable connectivity is required.


Type Connector Assembly
Number of Positions 8
Pitch 2.54mm
Number of Rows 1
Backwall/Post Interruptions No (Without)
Circuit Application Signal
Color Black
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .535
Connector Length .9
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Material Brass
Contact Mating Area Length .23
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 100
Contact Mating Length 0.23inch
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Shape Square
Contact Shape & Form Square
Contact Type Pin
Current Rating 3a
Depth 6.98mm
Dielectric Withstanding Voltage (Max) 600
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 13.59mm
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Length 0.9inch
Mating Alignment With
Mating Alignment Type Latched
Mating Retention With
Mating Retention Type Polarized Lock
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 8
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 23
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 23
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness (Recommended) .062
Plating Thickness 2.54um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No
Series AMPMODU MTE
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Tail Length 3.3mm
Termination Crimp
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .13
UL Flammability Rating UL 94V-0
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot