TE Connectivity 5-103414-8 is a shrouded female connector with 10 pins.
It provides secure and reliable electrical connections.
This component is typically used in electronic and electrical equipment for stable signal transmission.
Its robust design makes it suitable for a variety of industrial applications.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
10 |
| Pitch |
2.54mm |
| Orientation |
Straight |
| Approvals |
CSA |
| Board Standoff |
Yes (With) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Male |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
6.1mm |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.13inch |
| Contact Protection |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| DC Rated Voltage |
250v |
| Depth |
5.77mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| High Speed Serial Data Connector |
Yes |
| High Temperature Housing |
No |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Color |
Black |
| Insulation Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Keyed |
No |
| Lead Length |
3.302mm |
| Length |
28.45mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
No (Without) |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
10 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 221 |
| Package Quantity |
18 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
18 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.397mm |
| PCB Thickness (Recommended) |
.055 |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Shrouded End Dimension |
1.778mm |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.13 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
13.9mm |