TE Connectivity's 5-103168-3 is a shrouded connector featuring a female dual 10-pin configuration with detent windows for secure mating.
This connector is designed to ensure reliable electrical connections with its robust shrouded construction.
It is typically used in electronic systems requiring stable and dependable interconnections, such as in telecommunications or computing devices.
The design optimises space efficiency while maintaining high performance in demanding environments.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
10 |
| Circuit Application |
Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
3 |
| Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier |
| Contact Gender |
MALE |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Dielectric Withstanding Voltage |
750VAC |
| Dielectric Withstanding Voltage (Max) |
750 |
| Header Type |
Fully Shrouded |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Insulator Color |
BLACK |
| Insulator Material |
GLASS FILLED THERMOPLASTIC |
| Manufacturer Series |
103168 |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Contact Row Spacing |
0.1 |
| Mating Retention |
With |
| Mating Retention Type |
Detent Window |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-65 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-85 – 221 |
| Packaging Method |
Tray |
| Packaging Quantity |
2240 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.055 |
| Plating Thickness |
30u |
| Primary Product colour |
Black |
| Rated Current (Signal) |
3 |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.1 |
| Square Termination Post & Tail Dimension |
.025 |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| Termination Type |
SOLDER |
| Total Number of Contacts |
10 |
| Type |
PCB Headers & Receptacles |
| UL Flammability Rating |
UL 94V-0 |