The TE Connectivity 5-103166-3 is a female shrouded connector with a right-angle orientation.
It features dual 10 detent windows for secure connections.
This connector is typically used in electronic applications requiring robust and reliable interconnections.
Ideal for use in circuit boards and electronic equipment.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
10 |
| Mounting Angle |
Right Angle |
| Pitch |
2.54mm |
| Approvals |
CSA |
| Board Standoff |
Yes (With) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Mating Length |
8.08mm |
| Contact Plating |
Gold, Tin |
| Contact Post Length |
0.135inch |
| Contact Protection |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Current Rating |
3a |
| Depth |
16.23mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gasket |
No (Without) |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| High Speed Serial Data Connector |
No |
| High Temperature Housing |
No |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Keyed |
No |
| Lead Free |
Lead Free |
| Length |
15.54mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Detent Window |
| Mating Square Post Dimension |
.025 |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-65°C |
| Mount |
Through Hole |
| Number of Contacts |
10 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
160 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
2240 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
100 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.397mm |
| PCB Thickness (Recommended) |
.055 |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Selectively Loaded |
No (Without) |
| Series |
AMPMODU MOD II |
| Shrouded End Dimension |
1.68mm |
| Square Termination Post & Tail Dimension |
.025 |
| Stabilizers |
No (Without) |
| Strain Relief |
No (Without) |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.135 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In