TE Connectivity 5-102618-8 Shrouded Dual Connector Female 20 Detent Windows

MPN
5-102618-8
Order Code
15-9497
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
176+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 176
Available to back orderBack order, lead time 4 months

The TE Connectivity 5-102618-8 is a shrouded dual connector featuring 20 detent windows, designed for secure and reliable connections.

Its robust construction ensures durability and performance in various high-stress environments.

This female connector is typically used in electronic and industrial applications where precise and stable connections are essential.

Its design allows for easy integration into existing systems, providing versatility and efficiency.


Type PCB Headers & Receptacles
Number of Positions 20
Pitch 2.54
Number of Rows 2
Mouning Orientation Straight
Approvals CSA
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector Profile Standard
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Male
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Mating Length 8.08mm
Contact Plating Gold, Tin
Contact Post Length 0.125inch
Contact Protection Yes (With)
Contact Shape Square
Contact Shape & Form Square
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Current Rating 3a
Depth 10.16mm
Dielectric Withstanding Voltage (Max) 750
Flammability Rating UL94 V-0
Gasket No (Without)
Gender Male
Header Type Fully Shrouded
High Speed Serial Data Connector No
High Temperature Housing No
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Keyed No
Lead Length 3.175mm
Length 28.24mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Detent Window
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Operating Temperature Range -85 – 221
Package Quantity 176
Packaging Tray
Packaging Method Tray
Packaging Quantity 176
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 1.397mm
PCB Thickness (Recommended) .055
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Selectively Loaded No (Without)
Series AMPMODU MOD II
Shrouded End Dimension 1.68mm
Square Termination Post & Tail Dimension .025
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .125
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot