TE Connectivity 4PCV-10-006 4PCV Barrier Terminal Blocks Unshrouded

MPN
4PCV-10-006
Order Code
15-6304
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
40+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,815 in stock

The TE Connectivity 4PCV-10-006 is an unshrouded barrier terminal block.

It features robust construction for secure and reliable electrical connections.

This barrier terminal block is typically used in industrial and automation applications.

The design ensures easy installation and maintenance.


Type Barrier Strips
Number of Circuits 10
Pitch 8.26mm
Current Rating 20A
Colour Black
Flammability Rating UL94 V-0
Length 83.95mm
Mounting Ears No (Without)
Mounting Insert No (Without)
Number of levels 1
Number of Positions 10
Number of Rows 1
Package Quantity 140
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Terminal Material Copper Alloy
Voltage 150v
Voltage Rating 300v
Wire Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot