TE Connectivity 499712-1 Key Plug Female Unshrouded For Headers & Housings

MPN
499712-1
Order Code
14-4170
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 26,000 in stock

TE Connectivity's 499712-1 is a keyplug designed for female unshrouded headers and housings.

It features a durable construction that ensures reliable connectivity.

This component is typically used in electrical systems and equipment where secure and efficient connections are essential.

Its compact design makes it suitable for various industrial applications.


Type Connector Hardware, Mounts, Locks & Retainers
Pitch 2.54mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Approvals CSA
Body Material Thermoplastic
Color Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Contact Material Bronze
Contact Plating Gold
Depth 1.77mm
ELV Compliant
Flammability Rating UL94 V-0
Height 1.77mm
Length 5.58mm
Number of Positions 18
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 1000
Primary Product colour Black
Primary Product Material Thermoplastic
Product Length .22
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMP-LATCH
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot