TE Connectivity's 499252-9 strain relief header is a 14-position shrouded male connector.
It is designed to provide a secure and reliable connection by offering strain relief for wiring.
This component is ideal for use in robust electrical applications where connection integrity is critical.
Common applications include industrial machinery and automotive electronics.
| Type |
Connector Caps & Covers |
| Number of Ways |
14 |
| Approvals |
CSA |
| Body Material |
Thermoplastic |
| Color |
Black |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Material |
Bronze |
| Contact Plating |
Gold |
| Depth |
6.09mm |
| Flammability Rating |
UL94 V-0 |
| Height |
14.76mm |
| Length |
0.8902inch |
| Material |
Thermoplastic |
| Number of Contacts |
14 |
| Number of Positions |
14 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
500 |
| Primary Product colour |
Black |
| Primary Product Material |
Thermoplastic |
| Product Height |
.581 |
| Product Length |
.89 |
| Product Width |
.24 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMP-LATCH |
| Width |
0.2402inch |
| Wire/Cable Type |
Ribbon |