TE Connectivity 499252-5 Headers Male Shrouded Strain Relief 10POS

MPN
499252-5
Order Code
14-4468
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 3,551 in stock

TE Connectivity's 499252-5 is a male shrouded header with strain relief and 10 positions.

It features a robust design for secure and reliable connections.

Commonly used in automotive and industrial applications, it ensures durability in harsh environments.

Its shrouded design enhances connection stability and reduces misalignment risks.


Type Connector Caps & Covers
Number of Ways 10
Approvals CSA
Body Material Thermoplastic
Color Black
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Contact Material Bronze
Contact Plating Gold
Depth 6.09mm
ELV Compliant
Flammability Rating UL94 V-0
Height 14.76mm
Length 0.6899inch
Material Thermoplastic
Number of Contacts 10
Number of Positions 10
Package Quantity 500
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 500
Primary Product colour Black
Primary Product Material Thermoplastic
Product Height .581
Product Length .69
Product Width .24
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP-LATCH
Width 0.2402inch

Reviews

Be the first to submit a review

Trustpilot