TE Connectivity 493581-1 Automotive Connector Boot 4 Positions Female Shrouded

MPN
493581-1
Order Code
14-1162
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 62 in stock

The TE Connectivity 493581-1 is a durable automotive connector boot designed for secure connections.

It features a 4-position female shrouded configuration, providing protection against environmental elements.

This component is typically used in automotive wiring to ensure reliable electrical connectivity.

Its robust design makes it suitable for harsh automotive environments.


Type Automotive Connector
Number of Contacts 4
Gender Female
Number of Rows 1
Colour Black
Connector System Wire-to-Wire
Depth 34.5mm
ELV Compliant
Lead Free Not Applicable
Length 65mm
Package Quantity 1000
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Superseal 1.5
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot