The TE Connectivity 440129-2 is a HPI female shrouded connector with two positions and a 2.0mm pitch.
This connector is designed for wire-to-board applications, providing secure and reliable connections.
Its shrouded design offers protection against misalignment and ensures proper mating.
Typical applications include use in consumer electronics and communication equipment.
| Pitch |
2mm |
| No. of Rows |
1 |
| No. of Ways |
2 |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible Insulation Diameter Range |
.035 – .059 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.177 |
| Connector Length |
.228 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Connector Width |
.272 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
6.9mm |
| Dielectric Withstanding Voltage (Max) |
1000 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.177inch |
| Housing Color |
Natural |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.059inch |
| Insulation Resistance |
1000 |
| Lead Free |
Not Applicable |
| Length |
5.8mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Detent |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag/Carton |
| Packaging Quantity |
1000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
HPI |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
6.9mm |
| Wire Size |
30 – 24 |