The TE Connectivity 440055-8 is a male unshrouded connector with a 2.0mm pitch and offers 8 positions.
This component is used for precise and reliable electrical connections in compact spaces.
Its small size is ideal for applications in telecommunications and data communication equipment.
The connector is designed for durability in high-density environments.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
8 |
| Pitch |
0.079inch |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.195 |
| Connector Length |
.709 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.303 |
| Contact Base Material |
Brass |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Length |
.138 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Length |
3.5mm |
| Contact Plating |
Tin, Bright |
| Contact Post Length |
0.134inch |
| Contact Retention |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Straight |
| Contact Type |
Pin |
| Depth |
7.7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Partially Shrouded |
| Height |
4.95mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 GF |
| Insulation Color |
Natural |
| Insulation Diameter |
0.9mm |
| Insulation Material |
Thermoplastic |
| Length |
0.7087inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.02 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
250 |
| Package Quantity |
250 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
250 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Bright |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Tines |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.039 – .063 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
High Performance Interconnect (HPI) |
| Square Termination Post & Tail Dimension |
.02 |
| Tail Length |
3.4mm |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.134 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
7.7mm |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |