TE Connectivity 440054-3 Headers Wire Housings 3 Positions Header Vertical 2.0mm

MPN
440054-3
Order Code
15-9308
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
750+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Despatched within 5 working days - 27,000 in stock

TE Connectivity, part number 440054-3, is a male unshrouded header with 3 positions and a 2.0mm pitch.

This component is designed for vertical mounting on printed circuit boards.

It offers reliable performance in electronic connection applications.

Typical uses include consumer electronics, industrial equipment, and telecommunications.


Type PCB Headers & Receptacles
Number of Positions 3
Pitch 0.079inch
Number of Rows 1
Mouning Orientation Straight
Backwall/Post Interruptions No (Without)
Centerline (Pitch) 2.0066mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Height .238
Connector Length .314
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .185
Contact Base Material Brass
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Finish - Mating TIN
Contact Gender Male
Contact Material Brass
Contact Mating Area Length .131
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 80
Contact Mating Length 0.131inch
Contact Plating Tin, Bright
Contact Post Length 0.134inch
Contact Retention Yes (With)
Contact Shape Square
Contact Shape & Form Square
Contact Style Straight
Contact Type Pin
Depth 4.7mm
Flammability Rating UL94 V-0
Header Type Partially Shrouded
Height 0.238inch
Housing Color Natural
Housing Material Nylon 66 GF
Insulation Color Natural
Insulation Diameter 0.9mm
Insulation Material Nylon
Length 8mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention Without
Mating Square Post Dimension .02
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -25°C
Mount Through Hole
Operating Temperature Range -13 – 185
Operating Voltage 250
Package Quantity 300
Packaging Bag
Packaging Method Bag
Packaging Quantity 300
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Bright
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Kinked Tines
PCB Mounting Orientation Vertical
PCB Thickness 1.6mm
PCB Thickness (Recommended) .039 – .063
Primary Product colour Natural
RoHS Compliant Yes
Sealable No
Series High Performance Interconnect (HPI)
Square Termination Post & Tail Dimension .02
Tail Length 3.4mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .134
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Width 4.7mm
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot