The TE Connectivity 440054-2 is a pin header featuring a 2 mm pitch with 1 row of 2 male contacts.
This unshrouded component is designed for easy integration into circuit boards.
Its compact design is suitable for space-constrained applications.
Common uses include electronic devices and equipment requiring reliable electrical connections.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
2 |
| Pitch |
0.079inch |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
2.0066mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.238 |
| Connector Length |
.236 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.185 |
| Contact Base Material |
Brass |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Material |
Brass |
| Contact Mating Area Length |
.131 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
80 |
| Contact Mating Length |
0.131inch |
| Contact Plating |
Tin, Bright |
| Contact Post Length |
0.134inch |
| Contact Retention |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Straight |
| Contact Type |
Pin |
| Current Rating |
3a |
| Depth |
4.7mm |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
0.238inch |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 GF |
| Insulation Color |
Natural |
| Insulation Diameter |
0.9mm |
| Insulation Material |
Nylon |
| Length |
6mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.02 |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Through Hole |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
250 |
| Package Quantity |
300 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
300 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Bright |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Tines |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.039 – .063 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
High Performance Interconnect (HPI) |
| Square Termination Post & Tail Dimension |
.02 |
| Tail Length |
3.4mm |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.134 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
4.7mm |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |