TE Connectivity 4-967630-1 FLACHSTEGEH2 Auto Connectors Female Shrouded

Order Code:

14-2297

Brand: TE Connectivity MPN: 4-967630-1
Qty Unit Price (Ex VAT)
80+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
200 in stock, despatched in 5 working days

TE Connectivity's 4-967630-1 is a female shrouded auto connector.

This component features a robust design suitable for automotive applications.

It ensures secure and reliable connectivity in vehicle wiring systems.

Ideal for use in harsh environments, it provides protection from moisture and debris.


Circuit Application Signal
Connector System Wire-to-Wire
Depth 35.5mm
ELV Compliant
Height 1.205inch
Housing Color Violet
Hybrid Connector No
Length 1.673inch
Mating Tab Width 0.11inch
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Number of Positions 21
Number of Rows 3
Orientation Straight
Package Quantity 600
Packaging Box
Pitch 5mm
Polarized Yes
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 35.45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot