TE Connectivity's 4-881545-2 AMPMODU jumper busbar open top shunt features a robust design for reliable electrical connections.
It is constructed to accommodate a wide range of applications with its durable contact material.
This component is typically used in circuit board assembly for efficient signal routing and connection.
The shunt provides a secure and stable connection, enhancing performance in industrial and electronic applications.
| Type |
Board-to-Board Jumpers & Shunts |
| Pitch |
2.54 |
| Colour |
Black |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3.0 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current Rating |
3a |
| Depth |
10.9mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
10.9mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Length |
5.08mm |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
14000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
14000 |
| Primary Product colour |
Black |
| Product Height |
.429 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPMODU |
| UL Flammability Rating |
UL 94V-0 |
| Width |
5.08mm |