TE Connectivity 4-794629-0 Power Connector 10 Contacts Male Solder Shrouded

MPN
4-794629-0
Order Code
14-6910
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

TE Connectivity's 4-794629-0 is a power connector featuring 10 male contacts designed for soldering.

It includes a shrouded construction for protection and durability.

This connector is typically used in industrial machinery and control equipment.

Its robust design ensures reliable electrical connections in demanding environments.


Type PCB Headers & Receptacles
Contact Termination Solder
Gender Male
Approvals CSA
Centerline (Pitch) 2.9972mm
Circuit Application Power
Color Black
Compatible With Agency/Standards Products USR
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .29
Connector Length .748
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Brass
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Layout Matrix
Contact Material Brass
Contact Mating Area Length .163
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Retention No (Without)
Contact Shape & Form Square
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 100
Depth 11.18mm
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating GWT 750°C (Without Flame)
Header Type Fully Shrouded
Housing Color Black
Housing Material High Temperature Nylon
Length 19
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Columns 5
Number of Contacts 10
Number of Ports 1
Number of Positions 10
Number of Power Positions 10
Number of Rows 2
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 150
Packaging Tray
Packaging Method Tape
Packaging Quantity 150
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 100 – 300
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Hold-Down
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
PCB Thickness (Recommended) .062
Pitch 0.118inch
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.118mm
Row-to-Row Spacing .118
Sealable No
Series Micro MATE-N-LOK
Square Termination Post & Tail Dimension .025
Strain Relief No (Without)
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes

Reviews

Be the first to submit a review

Trustpilot