TE Connectivity 4-643814-8 MTA-100 SIL Socket 18 Pins Standard

MPN
4-643814-8
EAN-13
2050002841802
Order Code
07-4579
Country of Origin
USA
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

TE Connectivity's SIL socket (standard) MTA-100 features a total of 18 pins, offering efficient connectivity solutions. This part is ideal for applications requiring reliable, high-density connections in electronic devices. It is widely used in circuit board assemblies, ensuring secure electrical connections.
Pitch 2.54mm
No. of Rows 1
No. of Ways 18
Approvals CSA
AWG (min.) 24
AWG max. 24
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Case Material Polyamide
Circuit Application Signal
Color White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .52
Connector Length 1.8
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Socket, right angle
Connector Width .275
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish Copper alloy
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contacts Preloaded Yes
Current Rating 5a
Dim (L x W x H) 6.99 x 45.72 x 13.21 mm
ELV Compliant
Factory colour White
Flammability Rating UL94 V-2
Height 13.21mm
Housing Color White
Housing Material Nylon
Industrial packaging No
Insulation Diameter 1.52mm
Insulation Material Polyamide
Lead Free Not Applicable
Length 6.99mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Ramp
max. cross section 0.20mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-100
Mount Free Hanging
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V AC
Number of Contacts 18
Number of Positions 18
Number of Rows 1
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 125
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 125
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pin shape Rectangular
Pins per row 18
Plating Thickness 5.08um
Primary Product colour White
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series MTA-100
Shielded No
Shrouded No (Without)
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type SIL socket (standard)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating (AC) 250v
Width 45.72mm
Wire Size 24
Wire/Cable Gauge 24AWG
Wire/Cable Type Discrete, Ribbon

Reviews

Be the first to submit a review

Trustpilot