TE Connectivity 4-643813-0 Connector Female Shrouded 10P 22AWG TIN Red Stripe

MPN
4-643813-0
Order Code
15-9169
Country of Origin
China
Qty Unit Price (Ex VAT)
150+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 01/08/2026

TE Connectivity's 4-643813-0 is a female shrouded connector featuring 10 positions and accommodating 22 AWG wires.

It has a tin contact finish and includes a distinctive red stripe for easy identification.

Designed for reliable connections, this connector is ideal for telecommunications and industrial equipment applications.

It ensures secure and efficient electrical performance.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
Backwall/Post Interruptions No (Without)
Body Material Nylon
Circuit Application Signal
Color Red
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .52
Connector Length 1
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .275
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contacts Preloaded Yes
Current Rating 5a
Depth 6.99mm
Flammability Rating UL94 V-2
Gender Receptacle
Height 6.99mm
Housing Color White
Housing Material Nylon
Insulation Diameter 1.52mm
Length 25.4mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 10
Number of Positions 10
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 500
Packaging Bag
Packaging Method Bag/Box
Packaging Quantity 500
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Plating Thickness 5.08um
Primary Product colour Red
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-100
Shielded No
Shielding Unshielded
Shrouded No (Without)
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 250v
Voltage Rating (AC) 250v
Wire Size 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete, Ribbon

Reviews

Be the first to submit a review

Trustpilot