TE Connectivity 4-640442-0 MTA-100 SIL Socket 10 Pins 1 pc

MPN
4-640442-0
EAN-13
2050002841321
Order Code
07-4574
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

TE Connectivity 4-640442-0 is a female unshrouded connector designed for use with 26AWG wire.

It features a tin finish and a distinctive blue stripe for easy identification.

This connector is typically used in telecommunications and data communication applications.

Its durable construction ensures reliable performance in various electronic projects.


Pitch 2.54mm
No. of Rows 1
No. of Ways 10
Approvals CSA
AWG (min.) 26
AWG max. 26
Backwall/Post Interruptions No (Without)
Board contact surface Tin plated
Case Material Polyamide
Circuit Application Signal
Color Blue
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .52
Connector Length 1
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Socket, right angle
Connector Width .275
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish Copper alloy
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin, Matte
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Receptacle
Contact Underplating Material Nickel
Contacts Preloaded Yes
Current Rating 5a
Depth 6.99mm
Dim (L x W x H) 6.99 x 25.40 x 13.21 mm
ELV Compliant
Factory colour Blue
Flammability Rating UL94 V-2
Gender Receptacle
Height 13.21mm
Housing Color White
Housing Material Nylon 6/6
Industrial packaging No
Insulation Diameter 1.52mm
Insulation Material Polyamide
Lead Pitch 2.54mm
Length 6.99mm
Mating Alignment Without
Mating Retention With
Mating Retention Type Locking Ramp
Max Voltage Rating (AC) 250v
max. cross section 0.15mm²
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. cross section 0.12mm²
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MTA-100
Mount Free Hanging, Cable, Board
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V AC
Number of Contacts 10
Number of Poles 10
Number of Positions 10
Number of Rows 1
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 500
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 500
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Pin shape Rectangular
Pins per row 10
Plating Thickness 5.08um
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series MTA-100
Shielded No
Shielding Unshielded
Shrouded No (Without)
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type SIL socket (standard)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Underplate Material Nickel
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 25.40mm
Wire Size 26
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete, Ribbon

Reviews

Be the first to submit a review

Trustpilot