The TE Connectivity SIL socket (standard) MTA-156 offers 10 pins for secure electrical connections. This part is suitable for connecting wires to boards, ensuring reliable and efficient performance in various electronic applications. Typical applications include use in household appliances and industrial equipment for easy assembly and maintenance.
| Pitch |
3.96mm |
| No. of Rows |
1 |
| No. of Ways |
10 |
| Approvals |
CSA |
| AWG (min.) |
20 |
| AWG max. |
20 |
| Backwall/Post Interruptions |
No (Without) |
| Board contact surface |
Tin plated |
| Case Material |
Polyamide |
| Circuit Application |
Power |
| Color |
Yellow, Orange |
| Compatible Insulation Diameter Range |
.095 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Cut & Clip |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector contact surface |
Tin plated |
| Connector Height |
.355 |
| Connector Length |
1.872 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
wire-to-board |
| Connector Type |
Socket, right angle |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Finish |
Copper alloy |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
80 – 200 |
| Contact Plating |
Tin, Matte |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
.762 |
| Current Rating |
7a |
| Depth |
9.02mm |
| Dim |
(L x W x H) 9.02 x 39.62 x 18.42 mm |
| ELV |
Compliant |
| Factory colour |
Yellow |
| Flammability Rating |
UL94 V-2 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
18.42mm |
| Housing Color |
Yellow |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Insulation Diameter |
0.095inch |
| Insulation Material |
Polyamide |
| Lead Pitch |
0.156inch |
| Length |
9.02mm |
| Mating Alignment |
Without |
| Mating Retention |
With |
| Mating Retention Type |
Locking Ramp |
| Max Voltage Rating (AC) |
600v |
| max. cross section |
0.40mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.50mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
MTA-156 |
| Mount |
Free Hanging, Cable |
| Nominal Current |
7A |
| Nominal current - rounded value |
7A |
| Nominal Voltage |
600V AC |
| Number of Contacts |
10 |
| Number of Poles |
10 |
| Number of Positions |
10 |
| Number of Power Positions |
10 |
| Number of Rows |
1 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Orientation |
Right Angle |
| Package Quantity |
250 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
250 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Pin shape |
Rectangular |
| Pins per row |
10 |
| Plating Thickness |
80um |
| Primary Product colour |
Yellow |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
MTA-156 |
| Shrouded |
No (Without) |
| Strain Relief |
Yes (With) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
SIL socket (standard) |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| Underplate Material |
Nickel |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Width |
39.62mm |
| Wire Size |
20 |
| Wire/Cable Gauge |
20AWG |
| Wire/Cable Type |
Discrete |