The TE Connectivity 4-2328724-5 is a female connector with 45 pins and a 0.3 mm pitch.
It features a front-flip locking mechanism for secure connections.
This connector is typically used in compact electronic devices where space is limited.
Ideal for applications such as laptops and smartphones.
| Type |
FPC Connectors |
| Centerline (Pitch) |
7.61999999999997mm |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
0.039 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
0.5 |
| Contact Layout |
Inline |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Shape & Form |
Standard Flat |
| Contact Type |
Socket |
| Housing Material |
LCP |
| Mating Alignment |
With |
| Mating Retention Type |
Zero Insertion Force (ZIF) |
| Military Spec |
True |
| Number of Positions |
45 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
30 |
| Packaging Method |
Tape & Reel |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Gold |
| PCB Mount Orientation |
Right Angle |
| Primary Product colour |
Natural |
| REACH |
Compliant |
| ROHS |
Yes |
| Termination Method to PCB |
Surface Mount |