TE Connectivity 4-215911-0 AMP-Latch Header Male Shrouded Wire Housing

MPN
4-215911-0
Order Code
14-4384
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
84+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 84
Despatched within 5 working days - 5,268 in stock

The TE Connectivity 4-215911-0 is a male shrouded wire housing used in electronic connections.

It features a 10-position configuration and is part of the AMP LATCH product line.

This header offers secure connections with insulation displacement termination technology.

It is typically used in data and telecommunications equipment.


Type Ribbon Cable Connectors
Pitch 2.54mm
Number of Ways 40
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Circuit Application Signal
Color Grey
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Bronze, Gold
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 8
Contact Plating Gold
Contact Type Female Socket
Current Rating 1a
ELV Compliant
Gender Receptacle
Housing Color Grey
Mating Alignment Type Dual Polarizing Bar
Mating Retention Without
Mating Square Post Dimension .025
Mount Free Hanging, Cable
Number of Contacts 40
Number of Positions 40
Operating Temperature Range -85 – 221
Orientation Right Angle
Packaging Tray
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row-to-Row Spacing .1
Series AMP-LATCH
Termination IDT
Termination Method to Wire & Cable Insulation Displacement (IDC)
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot