TE Connectivity's 4-215882-0 is a wire housing cover with 40 positions, designed for female connectors.
It provides secure and reliable electrical connections, ensuring robust performance in various applications.
This component is typically used in electronics and telecommunications equipment for organising and protecting wire connections.
It is valued for its durability and efficiency in high-density environments.
| Type |
Ribbon Cable Connectors |
| Pitch |
2.54mm |
| Number of Ways |
40 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Female |
| Contact Material |
Bronze, Gold |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold |
| Current Rating |
1a |
| Gender |
Receptacle |
| Housing Color |
Grey |
| Length |
55.4mm |
| Mating Alignment Type |
Polarization |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Mount |
Cable |
| Number of Contacts |
40 |
| Number of Positions |
40 |
| Operating Temperature Range |
-67 – 257 |
| Orientation |
Right Angle |
| Package Quantity |
320 |
| Packaging |
Bulk |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Width |
48.3mm |
| Wire/Cable Type |
Ribbon |
To use this facility please Sign In.
Sign In