TE Connectivity 4-1823498-1 Mixed Housing Pre-Assembled Sealed 62POS Female Shrd

Order Code:

14-1033

Brand: TE Connectivity MPN: 4-1823498-1
Qty Unit Price (Ex VAT)
1+ £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/05/2026

The TE Connectivity 4-1823498-1 is a mixed housing assembly that is sealed and features 62 positions for female shrouded connectors.

It offers enhanced protection against moisture and environmental factors, making it suitable for harsh environments.

Its robust design supports secure and reliable electrical connections.

Typical applications for this component include automotive, industrial, and telecommunications systems.


Number of Contacts 62
Gender Female
Number of Rows 3
Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 V-0
Height 1.732inch
Hybrid Connector Yes
Length 120.5mm
Mating Tab Width 0.063inch
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Orientation Right Angle
Package Quantity 117
Packaging Carton
Pitch 0.157inch
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable Yes (With)
Serviceable Yes
Strain Relief Yes (With)
Width 1.811inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot