TE Connectivity's 4-180924-0 is a housing plug with male connectors and two positions.
It features a 6.35mm pitch and is unshrouded, making it suitable for versatile applications.
This plug is ideal for use in automotive, industrial, and consumer electronics.
It provides reliable connectivity in harsh environments.
| Type |
Crimp Terminal Housings |
| Pitch |
6.35mm |
| Number of Ways |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Tab Housing |
| Flammability Rating |
UL94 V-0 |
| Housing Material |
Polyamide |
| Length |
31.8mm |
| Material |
Nylon, Polyamide, PA66 |
| Mating Alignment |
With |
| Mating Retention |
Yes (With) |
| Mating Retention Type |
Latch |
| Mount |
Free Hanging |
| Number of Positions |
2 |
| Operating Temperature Range |
-40 – 221 |
| Package Quantity |
4000 |
| Packaging |
Box |
| Packaging Method |
Carton |
| Packaging Quantity |
4000 |
| Primary Product colour |
Natural |
| Product Length |
1.25 |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fastin-Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In