TE Connectivity 4-1768047-7 STD21Y-EARTH Connector Female Shrouded

MPN
4-1768047-7
Order Code
15-3892
Country of Origin
Germany
Qty Unit Price (Ex VAT)
350+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 400 in stock

TE Connectivity 4-1768047-7 is a female shrouded connector with a 2 mm pitch.

It features robust housing for secure interconnections and enhanced safety.

This connector is typically utilised in electronic and telecommunication applications.

It ensures reliable performance in various industrial environments.


Type Pre-Printed Markers
Gender Female
Compatible Cable Diameter Range .433 – .61
Marker Colour Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot