TE Connectivity 4-1768042-4 STD03Y-D Connector Female Shrouded 3Pins

MPN
4-1768042-4
Order Code
15-3833
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3600+ £0.051
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3600
Available to back orderBack order, lead time 4 months

The TE Connectivity 4-1768042-4 is a female shrouded connector with 3 pins.

This part is known for its reliable connectivity and durable construction.

It is typically used in electronic equipment requiring secure wire-to-board connections.

Its design provides excellent protection and alignment for inserted pins, ensuring operational stability.


Type Pre-Printed Markers
Pin or Socket Female
Compatible Cable Diameter Range .075 – .102
Marker Color Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300
Primary Product colour Yellow
Primary Product Material Polyoxymethylene

Reviews

Be the first to submit a review

Trustpilot