TE Connectivity 4-1768042-0 STD03Y-BLANK Female Connector Shrouded

MPN
4-1768042-0
Order Code
14-0302
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5100+ £0.0290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5100
Despatched within 5 working days - 10,500 in stock

The TE Connectivity 4-1768042-0 is a shrouded female connector.

It features a standard pitch of 3.96 mm and accommodates multiple wire gauges.

Typical applications include automotive and industrial equipment for secure electrical connections.

Reliable insulation and durable materials make it suitable for harsh environments.


No. of Rows 1
Marker Colour Yellow
Material Zero Halogen
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On

Reviews

Be the first to submit a review

Trustpilot