TE Connectivity's 4-175638-0 connector is a female unshrouded connector featuring 10 pins.
It has a 1.25 FP pitch, making it suitable for tight circuit designs.
The connector is typically used in electronics for secure and efficient connectivity.
Its compact design is ideal for use in various electrical and industrial applications.
| Pitch |
1.25mm |
| No. of Rows |
2 |
| No. of Ways |
10 |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Finish - Mating |
TIN |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
3 – 5 |
| Contact Plating |
Tin |
| Contact Shape |
Circular |
| Contact Style |
Socket |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
PPS |
| Insulation Color |
Black |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Surface Mount |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Number of Rows |
2 |
| Operating Temperature Range |
-22 – 221 |
| Orientation |
Straight |
| Package Quantity |
1500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Tape |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Plating |
Tin |
| Plating Thickness |
5um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fine Pitch |
| Stack Height |
0.3inch |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Type |
PCB Headers & Receptacles |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
50v |