TE Connectivity's 4-174639-0 is a female, shrouded wire housing designed for a 1.25 mm pitch.
It offers a secure connection with a reliable contact interface for wire-to-board applications.
This component is typically used in consumer electronics and telecommunications equipment.
Its compact size and durable construction make it ideal for space-constrained environments.
| Type |
PCB Headers & Receptacles |
| Pitch |
1.25mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Board Mount |
| Mounting Direction |
Vertical |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.133 |
| Connector Length |
.271 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Board-to-Board |
| Connector Width |
.159 |
| Contact Current Rating (Max) |
.5 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Female |
| Contact Layout |
Matrix |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 |
| Contact Plating |
Tin |
| Contact Shape |
Circular |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Current Rating |
500mA |
| Depth |
4mm |
| Flammability Rating |
UL94 V-0 |
| Housing Color |
Black |
| Housing Material |
Polyphenylene Sulfide (PPS) |
| Insulation Color |
Black |
| Insulation Material |
Polyphenylene |
| Length |
7.7mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-30°C |
| Mount |
Surface Mount |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
50 |
| Orientation |
Straight |
| Package Quantity |
10000 |
| Packaging |
Bulk |
| Packaging Method |
Bag |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Mount Alignment |
With |
| PCB Mount Retention |
Without |
| PCB Thickness (Recommended) |
.023 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.049inch |
| Row-to-Row Spacing |
.049 |
| Sealable |
No |
| Series |
FP |
| Termination |
Solder |
| Termination Method to PCB |
Surface Mount |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
50v |