TE Connectivity 4-1734839-0 FPC Connector Female Unshrouded 0.5mm Pitch

MPN
4-1734839-0
Order Code
15-8760
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.620
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 22/10/2026

TE Connectivity 4-1734839-0 is a female unshrouded FPC connector with a 0.5mm pitch.

It features a surface mount design suitable for high-density electronic applications.

The connector supports fine-pitch flex circuit connections, ensuring reliable performance.

Typical applications include mobile devices, consumer electronics, and compact computing equipment.


Actuator Colour Beige
Actuator Material Thermoplastic
Circuit Application Signal
Connector System Flex-to-Board
Contact Current Rating 500mA
Contact Location Top
Contact Material Bronze
Contact Plating Gold
Depth 5.1mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 2.05mm
Housing colour Natural
Length 25.43mm
Mating Alignment Yes (With)
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Number of Contacts 40
Number of Positions 40
Number of Rows 1
Operating Supply Voltage 250v
Orientation Right Angle
Package Quantity 2000
Packaging Tape and Reel
PCB Mount Alignment No (Without)
PCB Mount Retention With
Pitch 0.5mm
Plating Gold
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Shielding Unshielded
Shrouded Yes (With)
Termination SMD/SMT
Voltage Rating 250v
Width 5.1mm
Wire/Cable Type Flat Flex

Reviews

Be the first to submit a review

Trustpilot