TE Connectivity 4-1564412-1 Pin Housing 18POS Tab HSG For Auto Use

Image Representative of Range

TE Connectivity 4-1564412-1 Pin Housing 18POS Tab HSG For Auto Use

MPN
4-1564412-1
EAN-13
2050008232758
Order Code
07-4550
Country of Origin
Germany
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TE Connectivity manufactures the pin housing cable 4-1564412-1, designed for secure electrical connections. This pin housing is suitable for various applications, offering reliable performance in electronic and automotive environments. It is constructed to accommodate specific voltage and current ratings, ensuring robust connectivity.
Type Pin housing cable
Mounting Type Cable mount
Mounting Direction Straight
Contact Gender MALE
Engineering Series Name HDSCS
Engineering Series No Industrial Commercial Transportation
Maximum Operating Temperature 140
Minimum Operating Temperature -40
Packaging Type Carton
Total Number of Contacts 18
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot