TE Connectivity 4-1534798-7 AMP DuoPlug MK2 Connector 7P RAST 2.5

MPN
4-1534798-7
EAN-13
2050006918524
Order Code
07-4548
Country of Origin
Czech Republic

Discontinued


TE Connectivity manufactures the 4-1534798-7 RAST 2.5 connector, known for its reliable electrical connections. This connector is ideal for use in household appliances, delivering optimal performance in compact spaces. Its robust construction ensures durability and safety in a wide range of applications.
Type Standard Edge Connectors
Pitch 2.5mm
Number of Ways 7
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Right Angle
Circuit Application Signal
Color Natural
Compatible Insulation Diameter Range .047 – .063
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Contact Load Condition Selectively Loaded
Connector Height .287
Connector System Wire-to-Board
Contact Base Material Copper Tin
Contact Current Rating 2a
Contact Current Rating (Max) 2
Contact Material CuSn
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 3 – 6
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-2
Glow Wire Rating GWEPT 750°C (Without Flame)
Height 0.287inch
Housing Color Natural
Housing Material PA 6 GF
Insulation Diameter 1.6mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Without
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP RAST 2.5 Connectors
Mount Free Hanging
Number of Positions 7
Operating Supply Voltage 250v
Operating Temperature Range -40 – 230
Operating Voltage 50
Orientation Right Angle
Package Quantity 1848
Packaging Tray
Packaging Method Tray
Packaging Quantity 1848
Packaging Type Tray
PCB Contact Termination Area Plating Material Tin
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.059inch
PCB Thickness (Recommended) .059
Plating Thickness 6um
Preloaded Yes
Primary Product colour Natural
RoHS Compliant Yes
Selectively Loaded Yes (With)
Series Mark II, AMP
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 22AWG
Wire Size 24 – 22
Wire/Cable Type Discrete

Trustpilot