TE Connectivity 4-1534798-5 AMP DUOPLUG MK II Box 3-20 PO RAST 2.5 Connector

MPN
4-1534798-5
EAN-13
2050006918500
Order Code
07-4547
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.311
500+ £0.260
1500+ £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The TE Connectivity 4-1534798-5 is a RAST 2.5 connector known for its precision engineering and durability. It is ideal for use in home appliances and automotive systems where reliable electrical connections are critical. This connector ensures secure and efficient connections in tight spaces.
Type Standard Edge Connectors
Pitch 2.5mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Right Angle
Circuit Application Signal
Color Natural
Compatible Insulation Diameter Range .047 – .063
Connector & Contact Terminates To Printed Circuit Board
Connector & Housing Type Receptacle
Connector Contact Load Condition Selectively Loaded
Connector Height .287
Connector System Wire-to-Board
Contact Base Material Copper Tin
Contact Current Rating 2a
Contact Current Rating (Max) 2
Contact Material CuSn
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 3 – 6
Contact Plating Tin
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Socket
ELV Compliant
Glow Wire Rating GWEPT 750°C (Without Flame)
Height 0.287inch
Housing Color Natural
Housing Material PA 6 GF
Insulation Diameter 1.6mm
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention Without
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP RAST 2.5 Connectors
Mount Free Hanging
Number of Contacts 5
Number of Positions 5
Operating Supply Voltage 250v
Operating Temperature Range -40 – 230
Operating Voltage 50
Orientation Right Angle
Package Quantity 10472
Packaging Box
Packaging Method Box
Packaging Quantity 10472
Packaging Type Box
PCB Contact Termination Area Plating Material Tin
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.059inch
PCB Thickness (Recommended) .059
Plating Thickness 6um
Preloaded Yes
Primary Product colour Natural
RoHS Compliant Yes
Selectively Loaded Yes (With)
Series Mark II, AMP
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 22AWG
Wire Size 24 – 22
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot