TE Connectivity 4-1534796-6 AMP DuoPlug Connector 3-20POS RAST 2.5

MPN
4-1534796-6
EAN-13
2050006918494
Order Code
07-4546
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.472
100+ £0.385
500+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

TE Connectivity manufactures the 4-1534796-6 RAST 2.5 connectors, designed for secure and reliable connections with a 2.5 mm pitch. These connectors feature a compact design ideal for use in domestic appliance applications. They are commonly employed in household devices for their ease of use and durability.
Type TE AMP RAST 2.5 Connectors
Pitch 2.5mm
Number of Rows 1
Colour Natural
Connector System Wire-to-Board
Contact Current Rating 2a
Contact Material Copper, Tin
Contact Plating Tin
Contact Retention Yes (With)
Contact Type Female Blade Socket
ELV Compliant
Flammability Rating UL94 V-2
Height 0.287inch
Housing colour Natural
Insulation Diameter 1.6mm
Mating Alignment Yes (With)
Mating Retention No (Without)
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP RAST 2.5 Connectors
Mount Free Hanging
Number of Positions 6
Operating Supply Voltage 250v
Orientation Right Angle
Package Quantity 8624
Packaging Box
Packaging Type Box
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
PCB Thickness 0.059inch
Plating Thickness 6um
Preloaded Yes
RoHS Compliant Yes
Selectively Loaded No (Without)
Series DuoPlug, AMP
Termination IDC
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot